- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BM4S-C
Description
+
Cable Ties Marking Tie Nylon 6.6 Natural 102mm 222N
Search Keywords: BM4SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BM4S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$1.14
2,000
$1.08
4,000
$1.03
8,000
$0.97
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing