Available Replacements
Alternatif paketleme
BM2S-C BM2S-C Panduit
BM2S-C

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BM2S-D

Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0" (203mm) length, .49" x .91" (12.4 x 23.1mm) marker write-on a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0" (203mm) length, .49" x .91" (12.4 x 23.1mm) marker write-on area, nylon 6.6, natural, bulk package.
Search Keywords: BM2SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BM2S-D
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Material: Nylon 6.6
Dimension: 8.1 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BM2S-D discontinued?
Yes, BM2S-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BM2S-D?
The recommended replacement for BM2S-D is PLM2S-D from Panduit, available from OnlineComponents.com.
Is BM2S-D RoHS compliant?
Yes, BM2S-D is RoHS compliant.
What is the lead time for BM2S-D?
The standard lead time for BM2S-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.447
2,000
$0.425
4,000
$0.404
8,000
$0.384
16,000 +
$0.365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!