Available Replacements
Alternative Packaging
BM1M-M BM1M-M Panduit
BM1M-M

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BM1M-C

Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2" (107mm) length, .29" x 1.09" (7.4 x 27.7mm) marker write-on ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2" (107mm) length, .29" x 1.09" (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords: BM1MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BM1M-C
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Marking Tie
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BM1M-C discontinued?
Yes, BM1M-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BM1M-C?
The recommended replacement for BM1M-C is PLM1M-C from Panduit, available from OnlineComponents.com.
Is BM1M-C RoHS compliant?
Yes, BM1M-C is RoHS compliant.
What is the lead time for BM1M-C?
The standard lead time for BM1M-C is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately Buy all 600 in-stock or the regular minimum order quantity of 1000
On Order:
1,400   can ship 6/25/27
Stock lot only:
600
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4928
1,000
$0.4480
2,000
$0.4260
4,000
$0.4050
8,000
$0.3850
16,000 +
$0.3660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!