- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- BGN1032-C
Panduit
BGN1032-C
Bonding nut for threaded #10-32 rail fasteners.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bonding nut for threaded #10-32 rail fasteners.
Search Keywords: BGN1032C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BGN1032-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:N/A
-
Finish:N/A
-
Width Across Flats:9.5 mm
-
Body Thickness:11.9 mm
Product Guides
+
Frequently Asked Questions
Is BGN1032-C RoHS compliant?
Yes, BGN1032-C is RoHS compliant.
What is the lead time for BGN1032-C?
The standard lead time for BGN1032-C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Can Ship immediately
On Order:
50
can ship 10/12/26
Minimum Order Quantity:
10
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$2.25
100
$1.99
250
$1.89
500
$1.81
1,000
$1.73
2,500
$1.63
5,000
$1.55
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing