- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- BECP75H25-L
Description
+
Bevel entry clip, push barb mount, .75" (19.1mm) bundle, white, standard package.
Search Keywords: BECP75H25L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BECP75H25-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Bevel Entry Cord Clip
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1.628
500
$1.480
1,000
$1.410
2,000
$1.340
4,000
$1.270
5,000 +
$1.210
Click for Quote
Log in
to unlock special pricing