- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- BECP38H25-L
Description
+
Bevel entry clip, push barb mount, .38" (9.7mm) bundle, white, standard package.
Product Highlights:
- Bevel Entry Clips are available in 3 sizes to hold tubing, cable or wire bundles. The beveled entry makes it easy to snap in the bundle. The clips are available in push barb or adhesive backed styles.
Search Keywords: BECP38H25L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BECP38H25-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Bevel Entry Cord Clip
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$1.35
1,000
$1.28
2,000
$1.22
4,000
$1.16
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing