- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC4S-S10-D0
Description
+
Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 15.6" (396mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BC4SS10D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC4S-S10-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:N/A
-
Dimension:396 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.92
2,000
$0.88
4,000
$0.83
8,000
$0.79
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing