Available Replacements
代替パッケージ
BC2S-S10-C BC2S-S10-C Panduit
BC2S-S10-C

Panduit

In Stock: 400

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BC2S-S10-D

The Dome-Top® barb ty clamp tie has a standard cross section and uses a #10 (M5) screw. It is 8.5" (216mm) long. The tie is na ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The Dome-Top® barb ty clamp tie has a standard cross section and uses a #10 (M5) screw. It is 8.5" (216mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 500.
Search Keywords: BC2SS10D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BC2S-S10-D
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BC2S-S10-D RoHS compliant?
Yes, BC2S-S10-D is RoHS compliant.
What is the lead time for BC2S-S10-D?
The standard lead time for BC2S-S10-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.249
4,000
$0.237
8,000
$0.225
16,000
$0.214
32,000 +
$0.203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!