- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC2S-S10-C0
Description
+
Cable Ties Dome Top Nylon 51mm 222N
Search Keywords: BC2SS10C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC2S-S10-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.500
2,000
$0.475
4,000
$0.452
8,000
$0.429
10,000 +
$0.408
Click for Quote
Log in
to unlock special pricing