- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC1M-S4-M
Description
+
PANDUIT BC1M-S4-MCable Tie, 117x2.4, Nylon 6.6 (Polyamide 6.6), White, 117 mm, 2.4 mm, 23 mm
Search Keywords: BC1MS4M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC1M-S4-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,016
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.267
4,000
$0.254
8,000
$0.241
16,000
$0.229
20,000 +
$0.217
Click for Quote
Log in
to unlock special pricing