- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- B2M2S-D
Description
+
Cable Ties Marking Tie Nylon 6.6 Natural 51mm 222N Bulk
Search Keywords: B2M2SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:B2M2S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$1.38
1,000
$1.31
2,000
$1.25
4,000
$1.19
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing