- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ATM-W187-M30
Description
+
The automatic cable tie winged mount in black has a 0.17 to 0.20" (4.3 to 4.9 mm) panel hole diameter range. It is 0.80" long x 0.35" wide (20.5 x 9.0 mm) and made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It can support a maximum panel thickness of 0.12" (3.0 mm) and is used with cable ties BT1.5M-XMR and PLT1.5M-XMR. It comes in packages of 1000.
Search Keywords: ATMW187M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ATM-W187-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:9 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$0.89
25
$0.82
50
$0.75
100
$0.69
200
$0.53
364 +
$0.47
Click for Quote
Log in
to unlock special pricing