- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- AST25-5-C100
Panduit
AST25-5-C100
The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistan ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:AST25-5-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Aerial Support
-
Body Material:Weather Resistant Polypropylene
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C