- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- AST20-5-C100
Description
+
The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistant polypropylene. It is 8.4" long and 0.45" wide (214 x 11.4 mm), features a releasable locking style and can support a maximum bundle diameter of 2.0" (50.8 mm). It is designed for outdoor environments and comes in packages of 100.
Search Keywords: AST205C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:AST20-5-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Aerial Support
-
Body Material:Weather Resistant Polypropylene
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1.276
500
$1.160
1,000
$1.100
2,000
$1.050
4,000
$0.990
5,000 +
$0.940
Click for Quote
Log in
to unlock special pricing