- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- AST15-5-C100
Description
+
Cable Ties Aerial Support Weather Resistant Polypropylene Black 38.1mm 334N
Search Keywords: AST155C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:AST15-5-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Aerial Support
-
Body Material:Weather Resistant Polypropylene
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$1.16
1,000
$1.10
2,000
$1.04
4,000
$0.99
5,000 +
$0.94
Click for Quote
Log in
to unlock special pricing