Available Replacements
Alternatif paketleme
ARC.68-S6-C14 ARC.68-S6-C14 Panduit
ARC.68-S6-C14

Panduit

In Stock: 1,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ARC.68-S6-Q14

Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, standard package.
Search Keywords: ARC68S6Q14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ARC.68-S6-Q14
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Style: Clamp
Body Material: Polypropylene
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARC.68-S6-Q14 RoHS compliant?
Yes, ARC.68-S6-Q14 is RoHS compliant.
What is the lead time for ARC.68-S6-Q14?
The standard lead time for ARC.68-S6-Q14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.21
1,000
$1.15
2,000
$1.09
4,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!