Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ARC.68-S6-C14

Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package.
Search Keywords: ARC68S6C14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ARC.68-S6-C14
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Polypropylene
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARC.68-S6-C14 RoHS compliant?
Yes, ARC.68-S6-C14 is RoHS compliant.
What is the lead time for ARC.68-S6-C14?
The standard lead time for ARC.68-S6-C14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.65
1,000
$0.62
2,000
$0.59
4,000
$0.56
8,000 +
$0.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!