- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AMC25-AT-C10
Description
+
Adhesive backed mount cord clip, .22"-.28" (5.6mm - 7.7mm) bundle, white.
Search Keywords: AMC25ATC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:AMC25-AT-C10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Backed Cord Clip
-
Body Material:Polyvinyl Chloride
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.500
1,000
$0.478
2,000
$0.454
4,000
$0.431
5,000 +
$0.410
Click for Quote
Log in
to unlock special pricing