- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AJC38-A-C
Panduit
AJC38-A-C
Adhesive backed "J" clip, .38" (9.7mm) bundle, light gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed "J" clip, .38" (9.7mm) bundle, light gray.
Search Keywords: AJC38AC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | AJC38-A-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Clip |
| Body Material: | Polyvinyl Chloride |
| Color: | Gray |
Product Guides
+
Frequently Asked Questions
Is AJC38-A-C RoHS compliant?
Yes, AJC38-A-C is RoHS compliant.
What is the lead time for AJC38-A-C?
The standard lead time for AJC38-A-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$0.89
1,000
$0.85
2,000
$0.81
4,000
$0.77
8,000 +
$0.73
Click for Quote
Log in
to unlock special pricing