help desk software
Image is representational - see mfr. specs

AJC25-A-C

Panduit

Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray.
Search Keywords: AJC25AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    AJC25-A-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    J Clip
  • Body Material:
    Polyvinyl Chloride
  • Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 422
Can Ship immediately You may purchase in-stock quantity up to 422
Minimum Order:
500
Available in less than min:
422
Order Increment:
500
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4972
500
$0.4520
1,000
$0.4290
2,000
$0.4080
4,000 +
$0.3870
Click for Quote
Log in to unlock special pricing