- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- ACC62-AT-C0
Description
+
Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Black 15.7mm
Search Keywords: ACC62ATC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ACC62-AT-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Backed Cord Clip
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.716
500
$1.560
1,000
$1.490
2,000
$1.410
4,000
$1.340
5,000 +
$1.270
Click for Quote
Log in
to unlock special pricing