Available Replacements
Alternative Packaging
ACC38-A-C ACC38-A-C Panduit
ACC38-A-C

Panduit

In Stock: 1,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ACC38-A-M

Adhesive backed cord clip, .38" (9.7mm) bundle, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Adhesive backed cord clip, .38" (9.7mm) bundle, natural, bulk package.
Search Keywords: ACC38AM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ACC38-A-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clip
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACC38-A-M RoHS compliant?
Yes, ACC38-A-M is RoHS compliant.
What is the lead time for ACC38-A-M?
The standard lead time for ACC38-A-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.496
2,000
$0.471
4,000
$0.447
8,000
$0.425
16,000 +
$0.404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!