- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- ACC38-A-C20
Panduit
ACC38-A-C20
Adhesive backed cord clip, .38" (9.7mm) bundle, black, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed cord clip, .38" (9.7mm) bundle, black, standard package.
Search Keywords: ACC38AC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ACC38-A-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Nylon 6.6
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is ACC38-A-C20 RoHS compliant?
Yes, ACC38-A-C20 is RoHS compliant.
What is the lead time for ACC38-A-C20?
The standard lead time for ACC38-A-C20 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
Buy all 408 in-stock or the regular minimum order quantity of 500
Stock lot only:
408
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.144
500
$1.040
1,000
$0.990
2,000
$0.940
4,000
$0.890
8,000 +
$0.850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT