- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- ACC19-AT-C0
Panduit
ACC19-AT-C0
Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, standard package.
Search Keywords: ACC19ATC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ACC19-AT-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Clip
-
Body Material:Nylon 6.6
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is ACC19-AT-C0 RoHS compliant?
Yes, ACC19-AT-C0 is RoHS compliant.
What is the lead time for ACC19-AT-C0?
The standard lead time for ACC19-AT-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$1.111
500
$1.010
1,000
$0.960
2,000
$0.910
4,000
$0.860
8,000 +
$0.820
Click for Quote
Log in
to unlock special pricing