- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- ACC19-A-C20
Description
+
Adhesive backed cord clip, .19" (4.8mm) bundle, black, standard package.
Search Keywords: ACC19AC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ACC19-A-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clip
-
Body Material:Nylon 6.6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.012
500
$0.920
1,000
$0.870
2,000
$0.830
4,000
$0.790
5,000 +
$0.750
Click for Quote
Log in
to unlock special pricing