Available Replacements
Alternatif paketleme
ACC19-A-M ACC19-A-M Panduit
ACC19-A-M

Panduit

In Stock: 1,608

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ACC19-A-C

Adhesive backed cord clip, .19" (4.8mm) bundle, natural, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Adhesive backed cord clip, .19" (4.8mm) bundle, natural, standard package.
Search Keywords: ACC19AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ACC19-A-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clip
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACC19-A-C RoHS compliant?
Yes, ACC19-A-C is RoHS compliant.
What is the lead time for ACC19-A-C?
The standard lead time for ACC19-A-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 1/29/27
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.77
1,000
$0.73
2,000
$0.69
4,000
$0.66
8,000 +
$0.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!