- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABMT-A-C
Description
+
The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100.
Search Keywords: ABMTAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABMT-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Mount
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Ships today, if you order in
Buy all 426 in-stock or the regular minimum order quantity of 500
Stock lot only:
426
Minimum Order Quantity:
500
Order Increment:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$2.805
500
$2.550
1,000
$2.420
2,000
$2.300
4,000
$2.180
5,000 +
$2.080
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT