Available Replacements
Alternative Packaging
ABMS-A-D ABMS-A-D Panduit
ABMS-A-D

Panduit

In Stock: 3,465

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABMS-A-C

The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
Search Keywords: ABMSAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABMS-A-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Tie Entry Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABMS-A-C RoHS compliant?
Yes, ABMS-A-C is RoHS compliant.
What is the lead time for ABMS-A-C?
The standard lead time for ABMS-A-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in Buy all 450 in-stock or the regular minimum order quantity of 500
Stock lot only:
450
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.606
500
$1.460
1,000
$1.390
2,000
$1.320
4,000
$1.250
8,000 +
$1.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!