- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ABMQS-A-C
Description
+
Cable Ties Standard Locking with Adhesive Mount Acrylonitrile Butadiene Styrene White 5.8mm Bulk
Search Keywords: ABMQSAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABMQS-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking with Adhesive Mount
-
Body Material:Acrylonitrile Butadiene Styrene
-
Dimension:6.4 mm
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
200
$3.31
400
$3.14
800
$2.99
1,600
$2.84
2,000 +
$2.70
Click for Quote
Log in
to unlock special pricing