Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABMM-AT-C0

The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100.
Search Keywords: ABMMATC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABMM-AT-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326200040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Base Mounting
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABMM-AT-C0 RoHS compliant?
Yes, ABMM-AT-C0 is RoHS compliant.
What is the lead time for ABMM-AT-C0?
The standard lead time for ABMM-AT-C0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,400
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.19
1,000
$1.13
2,000
$1.07
4,000
$1.02
8,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!