- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABMM-AT-C
Description
+
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - 19.1 mm.
Search Keywords: ABMMATC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABMM-AT-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cable Tie Mounting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,450
can ship 6/8/26
Minimum Order Quantity:
500
Order Increment:
100
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$1.04
1,000
$0.99
2,000
$0.94
4,000
$0.89
5,000 +
$0.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT