Available Replacements
Alternatif paketleme
ABMM-A-C ABMM-A-C Panduit
ABMM-A-C

Panduit

In Stock: 7,354

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABMM-A-D

Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - 19.05 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - 19.05 mm.
Product Highlights:
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT cable ties for a complete wire routing solution
  • ‡ Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate, S = Standard, HS = Heavy-Standard, LH = Light-Heavy, H = Heavy, HLM = Miniature Tak-Ty® Hook & Loop Cable Ties.
Search Keywords: ABMMAD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABMM-A-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cable Tie Mounting
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABMM-A-D RoHS compliant?
Yes, ABMM-A-D is RoHS compliant.
What is the lead time for ABMM-A-D?
The standard lead time for ABMM-A-D is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
On Order:
10,000   can ship 12/21/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.560
2,000
$0.530
4,000
$0.500
8,000
$0.478
16,000 +
$0.454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!