Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM4H-A-T

The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0" long x 2.0" wide (50.8 x 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0" long x 2.0" wide (50.8 x 50.8 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 200.
Search Keywords: ABM4HAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM4H-A-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM4H-A-T RoHS compliant?
Yes, ABM4H-A-T is RoHS compliant.
What is the lead time for ABM4H-A-T?
The standard lead time for ABM4H-A-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.68
400
$1.60
800
$1.52
1,600
$1.44
3,200 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!