Available Replacements
Alternatif paketleme
ABM3H-A-T ABM3H-A-T Panduit
ABM3H-A-T

Panduit

In Stock: 2,100

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM3H-A-L

The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 50.
Search Keywords: ABM3HAL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM3H-A-L
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Tie Mounting
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM3H-A-L RoHS compliant?
Yes, ABM3H-A-L is RoHS compliant.
What is the lead time for ABM3H-A-L?
The standard lead time for ABM3H-A-L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately Buy all 330 in-stock or the regular minimum order quantity of 500
Stock lot only:
330
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.277
500
$2.070
1,000
$1.970
2,000
$1.870
4,000
$1.780
8,000 +
$1.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!