Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM2S-S6-D

The cable tie mount in white uses #6 (M3) screws or user supplied adhesive. It is 1.0" long x 1.0" wide (25.4 x 25.4 mm) and m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in white uses #6 (M3) screws or user supplied adhesive. It is 1.0" long x 1.0" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments, and comes in packages of 500.
Search Keywords: ABM2SS6D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM2S-S6-D
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Adhesive Backed Cable Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM2S-S6-D RoHS compliant?
Yes, ABM2S-S6-D is RoHS compliant.
What is the lead time for ABM2S-S6-D?
The standard lead time for ABM2S-S6-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.64
2,000
$0.61
4,000
$0.58
8,000
$0.55
16,000 +
$0.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!