Available Replacements
Alternatif paketleme
ABM2S-AT-X0 ABM2S-AT-X0 Panduit
ABM2S-AT-X0

Panduit

In Stock: 1,410

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM2S-AT-D0

The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500.
Search Keywords: ABM2SATD0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM2S-AT-D0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Tie Mount
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM2S-AT-D0 RoHS compliant?
Yes, ABM2S-AT-D0 is RoHS compliant.
What is the lead time for ABM2S-AT-D0?
The standard lead time for ABM2S-AT-D0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,250
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.81
2,000
$0.77
4,000
$0.73
8,000
$0.69
16,000 +
$0.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!