- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ABM2S-A-C20
Panduit
ABM2S-A-C20
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM2S-A-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Acrylonitrile Butadiene Styrene
-
Dimension:4.2 mm
-
Color:Black
-
Operating Temperature:N/A