Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM2S-A-C0

Cable Ties Standard Locking with Adhesive Mount Acrylonitrile Butadiene Styrene Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking with Adhesive Mount Acrylonitrile Butadiene Styrene Black
Search Keywords: ABM2SAC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM2S-A-C0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking with Adhesive Mount
Body Material: Acrylonitrile Butadiene Styrene
Dimension: 4.2 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM2S-A-C0 RoHS compliant?
Yes, ABM2S-A-C0 is RoHS compliant.
What is the lead time for ABM2S-A-C0?
The standard lead time for ABM2S-A-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately Buy all 460 in-stock or the regular minimum order quantity of 500
Stock lot only:
460
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.804
500
$1.640
1,000
$1.560
2,000
$1.480
4,000
$1.410
8,000 +
$1.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!