Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM2S-A-C

Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - 4.2 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) - 4.2 mm.
Product Highlights:
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT cable ties for a complete wire routing solution
  • ‡ Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate, S = Standard, HS = Heavy-Standard, LH = Light-Heavy, H = Heavy, HLM = Miniature Tak-Ty® Hook & Loop Cable Ties.
Search Keywords: ABM2SAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM2S-A-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Adhesive Backed Cable Tie Mount
Color: White
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ABM2S-A-C?
The recommended replacement for ABM2S-A-C is PLA2S-A-Q from Panduit, available from OnlineComponents.com.
Is ABM2S-A-C RoHS compliant?
Yes, ABM2S-A-C is RoHS compliant.
What is the lead time for ABM2S-A-C?
The standard lead time for ABM2S-A-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 494
Can Ship immediately Buy all 494 in-stock or the regular minimum order quantity of 500
Stock lot only:
494
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.441
500
$1.310
1,000
$1.240
2,000
$1.180
4,000
$1.120
8,000 +
$1.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!