- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ABM1M-AT-M0
Panduit
ABM1M-AT-M0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM1M-AT-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking with Adhesive Mount
-
Body Material:Nylon 6.6
-
Dimension:4.2 mm
-
Color:Black
-
Operating Temperature:N/A