Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM1M-AT-M

The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 1000.
Search Keywords: ABM1MATM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM1M-AT-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM1M-AT-M RoHS compliant?
Yes, ABM1M-AT-M is RoHS compliant.
What is the lead time for ABM1M-AT-M?
The standard lead time for ABM1M-AT-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,422
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.476
2,000
$0.452
4,000
$0.429
8,000
$0.408
16,000 +
$0.388
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!