Available Replacements
대체 포장
ABM1M-AT-M ABM1M-AT-M Panduit
ABM1M-AT-M

Panduit

In Stock: 2,422

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM1M-AT-C

Cable Tie Mount - 4 Way Entry - Adhesive - White - Nylon 6.6 (Polyamide 6.6) - 4 mm - 12.7 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie Mount - 4 Way Entry - Adhesive - White - Nylon 6.6 (Polyamide 6.6) - 4 mm - 12.7 mm.
Search Keywords: ABM1MATC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM1M-AT-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Adhesive Backed Cable Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM1M-AT-C RoHS compliant?
Yes, ABM1M-AT-C is RoHS compliant.
What is the lead time for ABM1M-AT-C?
The standard lead time for ABM1M-AT-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,409
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.71
1,000
$0.67
2,000
$0.64
4,000
$0.61
8,000 +
$0.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!