Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM1M-A-M

The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000.
Search Keywords: ABM1MAM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM1M-A-M
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Adhesive Backed Cable Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ABM1M-A-M?
The recommended replacement for ABM1M-A-M is ABM1M-A-C from Panduit, available from OnlineComponents.com.
Is ABM1M-A-M RoHS compliant?
Yes, ABM1M-A-M is RoHS compliant.
What is the lead time for ABM1M-A-M?
The standard lead time for ABM1M-A-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.437
2,000
$0.415
4,000
$0.394
8,000
$0.374
16,000 +
$0.355
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!