Available Replacements
Альтернативная упаковка
ABM1M-A-M ABM1M-A-M Panduit
ABM1M-A-M

Panduit

In Stock: 2,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM1M-A-C

Cable Tie Mount - 4 Way Entry - Adhesive - White - Nylon 6.6 (Polyamide 6.6) - 4 mm - 12.7 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Tie Mount - 4 Way Entry - Adhesive - White - Nylon 6.6 (Polyamide 6.6) - 4 mm - 12.7 mm.
Search Keywords: ABM1MAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM1M-A-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Tie Mounting
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM1M-A-C RoHS compliant?
Yes, ABM1M-A-C is RoHS compliant.
What is the lead time for ABM1M-A-C?
The standard lead time for ABM1M-A-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,260   can ship 12/31/26
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.67
1,000
$0.64
2,000
$0.61
4,000
$0.58
8,000 +
$0.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!