- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM112-S6-C69
Description
+
The cable tie mount in natural uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 100.
Search Keywords: ABM112S6C69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM112-S6-C69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Cable Tie Mount
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$1.81
1,000
$1.72
2,000
$1.64
4,000
$1.55
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing