- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM112-A-C
Description
+
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
Search Keywords: ABM112AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM112-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Adhesive Backed Cable Tie Mount
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$1.30
1,000
$1.23
2,000
$1.17
4,000
$1.11
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT