- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM100-S6-D69
Description
+
The cable tie mount in natural is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
Search Keywords: ABM100S6D69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM100-S6-D69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Adhesive Backed Cable Tie Mount
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Ships today, if you order in
Buy all 786 in-stock or the regular minimum order quantity of 1000
Stock lot only:
786
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.243
1,000
$1.130
2,000
$1.070
4,000
$1.020
8,000
$0.970
10,000 +
$0.920
Click for Quote
Log in
to unlock special pricing