- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM100-S6-D
Description
+
The cable tie mount in white is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties M, I, and S, is designed for indoor environments, and comes in packages of 500.
Search Keywords: ABM100S6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM100-S6-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Adhesive Backed Cable Tie Mount
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.781
1,000
$0.710
2,000
$0.680
4,000
$0.640
8,000
$0.610
10,000 +
$0.580
Click for Quote
Log in
to unlock special pricing