Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ABM100-AT-C

The 4-way adhesive backed cable tie mount in white is applied with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4-way adhesive backed cable tie mount in white is applied with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100.
Search Keywords: ABM100ATC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ABM100-AT-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Adhesive Backed Cable Tie Mount
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM100-AT-C RoHS compliant?
Yes, ABM100-AT-C is RoHS compliant.
What is the lead time for ABM100-AT-C?
The standard lead time for ABM100-AT-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.35
1,000
$1.28
2,000
$1.22
4,000
$1.16
8,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!