- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ABM100-A-D20
Description
+
The 4-way adhesive backed cable tie mount in black is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
Search Keywords: ABM100AD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ABM100-A-D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tie Mount
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.82
2,000
$0.78
4,000
$0.74
8,000
$0.71
10,000 +
$0.67
Click for Quote
Log in
to unlock special pricing